Reference Only

E2EC-CR8D2

Proximity Sensors - Industrial PROX 3mm In-line Amp DC2W-NC.

Manufacturer:

Mfr Part:
E2EC-CR8D2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max0.8 mm
Output TypeNC
Mounting StylePanel Mount
Connection MethodPre-Cable
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2EC
Housing MaterialBrass
IP RatingIP67
Maximum Frequency1.5 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2ECCR8D2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$251.42$251.42
$250.14$2,501.40
$248.28$6,207.00
Need more?