Reference Only

E2EC-C2R5B1

Proximity Sensors - Industrial PROX 5.4mm In-line A mp PNP-NO.

Manufacturer:

Mfr Part:
E2EC-C2R5B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max0.5 mm
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min4.75 VDC
Supply Voltage - Max30 VDC
SeriesE2EC
Housing MaterialBrass
IP RatingIP64
Maximum Frequency1 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2ECC2R5B1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$276.51$276.51
$242.55$1,212.75
$242.54$2,425.40
$240.79$6,019.75
$239.51$11,975.50
Need more?
Contact Us