Reference Only

E2E2-X10Y1

Proximity Sensors - Industrial PROX LONG M30 10mm A C2W-NO 2M.

Manufacturer:

Mfr Part:
E2E2-X10Y1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max10 mm
Output TypeNO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2E2
Housing MaterialBrass
IP RatingIP67
Maximum Frequency25 Hz
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2E2X10Y1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8541409090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$200.83$200.83
Need more?
Contact Us