Reference Only

E2E2-X10MC1

Proximity Sensors - Industrial PROX LONG M18 10mm NPN-NO 2M.

Manufacturer:

Mfr Part:
E2E2-X10MC1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max10 mm
Output TypeNPN
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2E2
Housing MaterialBrass
IP RatingIP67
Maximum Frequency200 Hz
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2E2X10MC1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.48$149.48
$131.03$655.15
$123.29$1,232.90
$115.40$2,885.00
$110.25$5,512.50
$108.14$10,814.00
Need more?
Contact Us