Reference Only
E2E-X6B212 2M
Proximity Sensors - Industrial M12 Shielded Output PNP, IOLink None, 2M.
Datasheet
E2E-X6B212 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| IP Rating | IP67 | |
| Series | E2E | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Maximum Frequency | 800 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Measuring Range - Max | 6 mm | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Cable Mount | |
| Output Type | PNP-NC | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Technology | Inductive | |
| Part # Aliases | E2EX6B2122M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.64 | $99.64 | |
| $93.05 | $465.25 | |
| $90.00 | $900.00 | |
| $86.97 | $2,174.25 | |
| $84.95 | $4,247.50 | |
| $83.76 | $8,376.00 |
Need more?