Reference Only

E2E-X3T1

Proximity Sensors - Industrial Country of Origin Change Only.

Manufacturer:

Mfr Part:
E2E-X3T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max3 mm
Output TypeNO
Mounting StylePanel Mount
Connection MethodPre-Cable
Supply Voltage - Min40 VAC, 20 VDC
Supply Voltage - Max264 VAC/DC
SeriesE2E
IP RatingIP67
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2EX3T1Q E2EX3T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$217.00$217.00
$210.53$1,052.65
$209.00$5,225.00
$207.35$10,367.50
Need more?
Contact Us