Reference Only
E2E-X30MC3L30 2M
Proximity Sensors - Industrial M30 UnSHIELD Output NPN, IOLink None, 2M.
Datasheet
E2E-X30MC3L30 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| IP Rating | IP67 | |
| Series | E2E | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Maximum Frequency | 100 Hz | |
| Maximum Operating Temperature | + 85 C | |
| Measuring Range - Max | 30 mm | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount | |
| Output Type | NPN-NO/NC | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Technology | Inductive | |
| Part # Aliases | E2EX30MC3L302M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.60 | $106.60 | |
| $106.02 | $1,060.20 | |
| $101.66 | $2,541.50 | |
| $99.33 | $4,966.50 | |
| $98.48 | $9,848.00 |
Need more?