Reference Only

E2E-X2C212 5M

Proximity Sensors - Industrial M12 Shielded Output NPN, IOLink None, 5M.

Manufacturer:

Mfr Part:
E2E-X2C212 5M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesE2E
Cable Length5 m
Connection MethodPre-Cable
IP RatingIP67
Maximum Frequency1.5 kHz
Measuring Range - Max2 mm
Mounting StyleCable Mount
Output TypeNPN-NC
SubcategorySensors
Supply Voltage - Max24 VDC
Supply Voltage - Min12 VDC
TechnologyInductive
Part # AliasesE2EX2C2125M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.11$78.11
$78.10$390.50
$75.46$754.60
$72.14$1,803.50
$70.41$3,520.50
$69.86$6,986.00
Need more?
Contact Us