Reference Only

E2E-X20MD15 2M

Proximity Sensors - Industrial M30 12MM NO NPN OSC FRQ.

Manufacturer:

Mfr Part:
E2E-X20MD15 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max20 mm
Output TypeNO
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
CodingC Coded
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
SeriesE2E
IP RatingIP67
Maximum Frequency100 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
SubcategorySensors
Part # AliasesE2EX20MD152M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$145.53$145.53
$145.52$1,455.20
$143.79$3,594.75
$142.12$7,106.00
Need more?
Contact Us