Reference Only

E2E-X20MD1

Proximity Sensors - Industrial 2 Wire 12 mm Sense.

Manufacturer:

Mfr Part:
E2E-X20MD1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max20 mm
Output TypeNO
Mounting StylePanel Mount
Connection MethodPre-Cable
CodingC Coded
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
SeriesE2E
IP RatingIP67
Maximum Frequency100 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2EX20MD1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.83$135.83
$134.07$3,351.75
$130.96$6,548.00
Need more?