Reference Only

E2E-X20D2305M

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
E2E-X20D2305M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max20 mm
Output TypeNC
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length5 m
CodingD Coded
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
SeriesE2E
IP RatingIP67
SubcategorySensors
Part # AliasesE2EX20D2305M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.17$157.17
$157.14$1,571.40
$155.27$3,881.75
$153.95$7,697.50
Need more?
Contact Us