Reference Only

E2E-X10C330 2M

Proximity Sensors - Industrial M30 Shielded Output NPN, IOLink None, 2M.

Manufacturer:

Mfr Part:
E2E-X10C330 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max10 mm
Output TypeNPN-NO/NC
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
SeriesE2E
IP RatingIP67
Maximum Frequency400 Hz
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategorySensors
Part # AliasesE2EX10C3302M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.31$99.31
$98.36$983.60
$94.32$2,358.00
$92.16$4,608.00
$91.38$9,138.00
Need more?
Contact Us