Reference Only

E2CY-C2A

Proximity Sensors - Industrial NON-FERROUS PROX HEA D 8MM DMTR.

Manufacturer:

Mfr Part:
E2CY-C2A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max2 mm
Output TypeNPN
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length3 m
SeriesE2CY
Housing MaterialStainless Steel
IP RatingIP67
Maximum Frequency100 Hz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2CYC2A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$249.97$249.97
$198.80$994.00
$193.28$1,932.80
$185.50$4,637.50
$182.41$9,120.50
Need more?
Contact Us