Reference Only
E2CA-AL4C
Obsolete
Special Purpose Amplifiers DC AMP. FOR E2 CA-X1R5A
Datasheet
E2CA-AL4C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Special Purpose Amplifiers | |
| Series | E2CA | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | Special Purpose Amplifiers | |
| Subcategory | Amplifier ICs | |
| Technology | Inductive | |
| Part # Aliases | E2CAAL4C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?