Reference Only

E2C-X2AH 5M

Proximity Sensors - Industrial E2C-X2AH W/ 5 METER CABLE.

Manufacturer:

Mfr Part:
E2C-X2AH 5M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
Measuring Range - Max2 mm
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length5 m
SeriesE2C
Housing MaterialBrass
IP RatingIP60
Maximum Frequency800 Hz
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 10 C
Product TypeProximity Sensor
SubcategorySensors
TradenameSysmac
Part # AliasesE2CX2AH5M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$530.04$530.04
Need more?
Contact Us