Reference Only

E2C-X1R5AH

Proximity Sensors - Industrial SEP.AMP.PROX. M8 Hi Temp Head.

Manufacturer:

Mfr Part:
E2C-X1R5AH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max1.5 mm
Output TypeNPN
Mounting StyleCable Mount
Connection MethodPre-Cable
Cable Length3 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesE2C
Housing MaterialBrass
IP RatingIP60
Maximum Frequency300 Hz
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 10 C
Product TypeProximity Sensor
SubcategorySensors
TradenameSysmac
Part # AliasesE2CX1R5AH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTris(nonylphenyl) phosphite (26523-78-4);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$590.85$590.85
$590.84$5,908.40
Need more?