Reference Only
E2C-EDA11 2M
Special Purpose Amplifiers Smart Prox Sensor.
Datasheet
E2C-EDA11 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Special Purpose Amplifiers | |
| Series | E2C-EDA | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Cable Mount | |
| Output Type | NPN | |
| Product Type | Special Purpose Amplifiers | |
| Subcategory | Amplifier ICs | |
| Technology | Inductive | |
| Tradename | Sysmac | |
| Part # Aliases | E2CEDA112M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $599.15 | $599.15 | |
| $523.35 | $5,233.50 |
Need more?