Reference Only
DRT2-MD32SLH
I/O Modules 16In/16OutcageN PN with detect.
Datasheet
DRT2-MD32SLH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | DRT2MD32SLH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium trioxide (12060-00-3) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---