
DRT2-MD16
Programmable Logic Controllers - PLCs 8 In 8 Out NPN.
Datasheet
DRT2-MD16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Slave | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | DRT2MD16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---