Reference Only
DRS2-1
Circular Metric Connectors TERMINATING RESISTOR MALE.
Datasheet
DRS2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Current Rating | 3 A | |
| Voltage Rating | 125 VDC | |
| Product | Accessories | |
| Type | Straight | |
| Accessory Type | Terminator Resistor | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | DRS21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.40 | $43.40 | |
| $39.70 | $397.00 |
Need more?