Reference Only
DRS1-T
Terminal Block Tools & Accessories DEVICENET TERMINATOR.
Datasheet
DRS1-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Terminating Resistor | |
| Color | Beige | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | DRS1T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.02 | $36.02 | |
| $32.61 | $326.10 | |
| $31.35 | $783.75 | |
| $30.43 | $1,521.50 | |
| $29.53 | $2,953.00 | |
| $28.39 | $7,097.50 |
Need more?