Reference Only
DCN1-3
Controller Accessories DEVICENET TAP 3 DROP.
Datasheet
DCN1-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Communication Module | |
| Mounting Style | Panel Mount | |
| Size | 135 mm x 45 mm x 31.27 mm | |
| Subcategory | Controllers | |
| Part # Aliases | DCN13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $237.39 | $237.39 | |
| $199.21 | $1,992.10 | |
| $191.49 | $4,787.25 | |
| $185.84 | $9,292.00 |
Need more?