Reference Only
DCN1-1NC
Controller Accessories DeviceNet Tap Conn..
Datasheet
DCN1-1NC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Communication Module | |
| Mounting Style | Panel Mount | |
| Size | 67.5 mm x 45 mm x 46 mm | |
| Subcategory | Controllers | |
| Part # Aliases | 120040015 12004-0015 DCN11NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.64 | $132.64 | |
| $120.11 | $1,201.10 | |
| $115.46 | $2,886.50 | |
| $112.06 | $5,603.00 |
Need more?