Reference Only
DCN1-1C
Controller Accessories DEVICENET T-TAP 1 DROP.
Datasheet
DCN1-1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Type | Communication Module | |
| Mounting Style | Panel Mount | |
| Size | 97 mm x 45 mm x 31.27 mm | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | DCN11C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $204.60 | $204.60 | |
| $198.19 | $9,909.50 |
Need more?