Reference Only

DCA1-5CN10H1

Specialized Cables 10mCOmmCbl M Con END.

Manufacturer:

Mfr Part:
DCA1-5CN10H1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySpecialized Cables
ProductI/O Cables
Connector End AM12
Connector End BPigtail
Cable Length10 m
GenderMale
Voltage Rating125 V
Current Rating3 A
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies
Part # AliasesDCA15CN10H1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$431.97$431.97
$418.51$4,185.10
$396.16$9,904.00
Need more?
Contact Us