Reference Only

D7F-C03

I/O Controllers LINEAR VIBRATION SEN SOR CNTRL.

Manufacturer:

Mfr Part:
D7F-C03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryI/O Controllers
Analog / DigitalAnalog
Output TypeNPN Open Collector
Mounting StyleDIN Rail Mount
Size75 mm x 72.4 mm x 45 mm
SeriesD7
Product TypeI/O Controllers
SubcategoryControllers
Supply Voltage - Max24 VDC
Supply Voltage - Min12 VDC
Part # AliasesD7FC03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,202.41$2,202.41
Need more?
Contact Us