Reference Only

D5F-2B34C

Obsolete
Basic / Snap Action Switches PNP-SPST/NC-1M

Manufacturer:

Mfr Part:
D5F-2B34C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD5F
TypeHigh Precision
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC24 VDC
Operating Force2.45 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD5F2B34C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?