Reference Only

D5C-1DA0

Obsolete
Basic / Snap Action Switches DC Touch Switch Free Attachment

Manufacturer:

Mfr Part:
D5C-1DA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD5C
TypeTouch Switch
ActuatorPlunger, Pin
Current Rating200 mA
Voltage Rating AC240 VAC
Voltage Rating DC24 VDC
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD5C1DA0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Diboron trioxide (1303-86-2)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?