Reference Only
D5B-8015
Limit Switches INDUSTRIAL SWITCH.
Datasheet
D5B-8015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Plunger | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Series | D5B | |
| Subcategory | Switches | |
| Part # Aliases | D5B8015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.48 | $141.48 | |
| $119.12 | $1,191.20 | |
| $112.32 | $2,808.00 | |
| $107.14 | $5,357.00 | |
| $103.75 | $10,375.00 |
Need more?