Reference Only

D5B-8013

Limit Switches INDUSTRIAL SWITCH.

Manufacturer:

Mfr Part:
D5B-8013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorPlunger
Current Rating30 mA
Voltage Rating DC30 VDC
Operating Force0.74 N
Termination StyleCable
Mounting StylePanel Mount
IP RatingIP67
Actuator StylePlunger
Cable Length3 m
Product TypeLimit Switches
SeriesD5B
SubcategorySwitches
Part # AliasesD5B8013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.85$121.85
$111.58$1,115.80
$103.50$2,587.50
$97.76$4,888.00
Need more?