Reference Only
D5B-1515
Limit Switches INDUSTRIAL SWITCH.
Datasheet
D5B-1515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Wobble | |
| Current Rating | 30 mA | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 0.05 N | |
| Termination Style | Cable | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Type | Mechanical Touch Switch | |
| Actuator Style | Wobble | |
| Cable Length | 5 m | |
| Product Type | Limit Switches | |
| Series | D5B | |
| Subcategory | Switches | |
| Part # Aliases | D5B1515 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.64 | $133.64 | |
| $111.58 | $1,115.80 | |
| $103.50 | $2,587.50 | |
| $97.76 | $4,888.00 |
Need more?