Reference Only

D5B-1511

Limit Switches INDUSTRIAL SWITCH.

Manufacturer:

Mfr Part:
D5B-1511

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
ActuatorWobble
Current Rating30 mA
Voltage Rating DC30 VDC
Operating Force0.05 N
Termination StyleCable
Mounting StylePanel Mount
IP RatingIP67
TypeMechanical Touch Switch
Actuator StyleWobble
Cable Length1 m
Product TypeLimit Switches
SeriesD5B
SubcategorySwitches
Part # AliasesD5B1511

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.42$118.42
$104.49$1,044.90
$96.92$2,423.00
$91.55$4,577.50
$87.81$8,781.00
Need more?