Reference Only
D5B-1025
Limit Switches INDUSTRIAL SWITCH.
Datasheet
D5B-1025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Plunger | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Series | D5B | |
| Subcategory | Switches | |
| Part # Aliases | D5B1025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.94 | $127.94 | |
| $121.22 | $1,212.20 | |
| $116.75 | $2,918.75 | |
| $112.78 | $5,639.00 | |
| $110.15 | $11,015.00 |
Need more?