Reference Only
D5B-1013
Limit Switches Hemispheric Actuator 3M M10.
Datasheet
D5B-1013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Plunger | |
| Current Rating | 30 mA | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 0.98 N | |
| Termination Style | Cable | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Actuator Style | Plunger | |
| Cable Length | 3 m | |
| Product Type | Limit Switches | |
| Series | D5B | |
| Subcategory | Switches | |
| Type | Mechanical Touch Switch | |
| Part # Aliases | D5B1013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.79 | $116.79 | |
| $98.39 | $983.90 | |
| $91.26 | $2,281.50 | |
| $86.21 | $4,310.50 | |
| $82.32 | $8,232.00 |
Need more?