Reference Only

D5A-9511

Basic / Snap Action Switches LmtSw3micBvelPlgrSld St 3.9N 3m.

Manufacturer:

Mfr Part:
D5A-9511

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD5A
TypeHigh Precision
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorPlunger, Pin
Current Rating10 mA
Voltage Rating AC24 VAC
Voltage Rating DC12 VDC
Operating Force3.9 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD5A9511

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$331.08$331.08
$296.22$1,481.10
$293.75$2,937.50
$288.00$7,200.00
Need more?
Contact Us