Reference Only
D5A-7410
Obsolete
Basic / Snap Action Switches M16 3micPnPlngr sld st 2.4N 1m
Datasheet
D5A-7410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D5A | |
| Type | High Precision | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Actuator | Plunger, Pin | |
| Current Rating | 10 mA | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 12 VDC | |
| Operating Force | 0.98 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D5A7410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?