Reference Only
D5A-7403
Basic / Snap Action Switches M16 3micPinPlngr Cnt ct 2.4N QD.
Datasheet
D5A-7403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Series | D5A | |
| Type | High Precision | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Actuator | Plunger, Pin | |
| Current Rating | 10 mA | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 12 VDC | |
| Operating Force | 2.45 N | |
| Termination Style | Connector | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D5A7403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $352.11 | $352.11 | |
| $331.06 | $3,310.60 | |
| $324.59 | $8,114.75 |
Need more?