Reference Only

D5A-5210

Limit Switches PIN PLUNGER LIMIT SWITCH.

Manufacturer:

Mfr Part:
D5A-5210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
ActuatorPlunger
Current Rating10 mA
Voltage Rating AC24 VAC
Voltage Rating DC12 VDC
Operating Force0.49 N
Termination StyleWire Lead
Mounting StylePanel Mount
IP RatingIP67
TypeSafety Door Key Switch
Actuator StylePlunger
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeLimit Switches
SeriesD5A
SubcategorySwitches
Part # AliasesD5A5210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$369.24$369.24
$337.87$3,378.70
$333.50$8,337.50
Need more?
Contact Us