Reference Only

D5A-2100

Obsolete
Basic / Snap Action Switches M5 3micPin plngr Cnt act .29 1m

Manufacturer:

Mfr Part:
D5A-2100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD5A
TypeHigh Precision
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating10 mA
Voltage Rating AC24 VAC
Voltage Rating DC12 VDC
Operating Force0.29 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP40
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD5A2100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?