Reference Only

D4SL-N4TFA

Interlock Switches .

Manufacturer:

Mfr Part:
D4SL-N4TFA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormSPDT
Current Rating220 mA, 1.5 A
Voltage Rating AC120 VAC
Voltage Rating DC125 VDC
Termination StyleScrew
IP RatingIP67
IlluminatedNon-Illuminated
Life500000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis Mount
Operating Force60 N
Product TypeInterlock Switches
SeriesD4SL-N
SubcategorySwitches
TypeCompact Guard Locking Safety Switch
Part # AliasesD4SLN4TFA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$354.17$354.17
$335.48$3,354.80
$329.93$8,248.25
Need more?
Contact Us