Reference Only

D4NS-9AF

Interlock Switches Safety Door Switch.

Manufacturer:

Mfr Part:
D4NS-9AF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormSPST
Termination StyleScrew
IP RatingIP67
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Operating Force0.1 N
Product TypeInterlock Switches
SeriesD4NS
SubcategorySwitches
TypeStandard
Part # Aliases645118 D4NS9AF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$158.54$158.54
$143.48$1,434.80
$134.41$6,720.50
Need more?
Contact Us