Reference Only

D4NS-8FF

Interlock Switches .

Manufacturer:

Mfr Part:
D4NS-8FF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact Form3P3T
Current Rating3 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
IP RatingIP67
Operating Force60 N
TypeSafety Door Switch
IlluminatedNon-Illuminated
Life500000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Mounting StyleChassis Mount
Product TypeInterlock Switches
SeriesD4NS
SubcategorySwitches
Part # AliasesD4NS8FF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.69$110.69
$104.48$1,044.80
$102.53$2,563.25
$99.89$4,994.50
$98.60$9,860.00
Need more?