Reference Only
D4NS-6EF
Interlock Switches .
Datasheet
D4NS-6EF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | SPDT | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Life | 500000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 60 N | |
| Product Type | Interlock Switches | |
| Series | D4NS | |
| Subcategory | Switches | |
| Type | Safety Door Switch | |
| Part # Aliases | D4NS6EF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.47 | $103.47 | |
| $97.44 | $974.40 | |
| $95.65 | $2,391.25 | |
| $93.01 | $4,650.50 | |
| $91.73 | $9,173.00 |
Need more?