Reference Only
D4NS-3DF
Obsolete
Interlock Switches Interlock
Datasheet
D4NS-3DF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | 3PST | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Operating Force | 0.1 N | |
| Product Type | Interlock Switches | |
| Series | D4NS | |
| Subcategory | Switches | |
| Type | Standard | |
| Part # Aliases | 645084 D4NS3DF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?