Reference Only

D4NS-3AF

Obsolete
Interlock Switches 1/2-14NPT, 1NC/1NO

Manufacturer:

Mfr Part:
D4NS-3AF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormSPST
Current Rating10 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
IlluminatedNon-Illuminated
Operating Force60 N
Product TypeInterlock Switches
SeriesD4NS
SubcategorySwitches
Part # Aliases645072 D4NS3AF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?