Reference Only

D4NS-1BF

Interlock Switches Switch.

Manufacturer:

Mfr Part:
D4NS-1BF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormDPDT
Current Rating10 A
Voltage Rating AC250 VAC
Termination StyleSolder Pin
IP RatingIP67
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SeriesD4NS
SubcategorySwitches
Part # Aliases645074 D4NS1BF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.57$72.57
$67.92$679.20
$62.72$1,881.60
$61.09$3,054.50
$59.44$5,944.00
Need more?