Reference Only
D4NS-1AF
Interlock Switches Plastic NC1NO type Interlock.
Datasheet
D4NS-1AF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Contact Form | SPDT | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw Clamp | |
| IP Rating | IP67 | |
| Actuator Style | Non-Contact | |
| Actuator | Non-Contact | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Conduit | |
| Operating Force | 15 N | |
| Product Type | Interlock Switches | |
| Series | D4NS | |
| Subcategory | Switches | |
| Part # Aliases | 1711227 645070 D4NS1AF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.88 | $68.88 | |
| $64.56 | $645.60 | |
| $60.84 | $3,042.00 | |
| $57.52 | $5,752.00 |
Need more?