Reference Only
D4NL-RK
Switch Hardware SpecialReleaseKey forD4NL/D4GL.
Datasheet
D4NL-RK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Key | |
| For Use With | Safety Door Switches | |
| Designed for | D4BL Series | |
| Series | D4NL | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 646451 D4NLRK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.89 | $15.89 | |
| $14.39 | $143.90 | |
| $13.83 | $345.75 | |
| $13.42 | $671.00 | |
| $13.02 | $1,302.00 | |
| $12.52 | $3,130.00 | |
| $12.15 | $6,075.00 |
Need more?