Reference Only

D4NL-4GDB-B4

Interlock Switches .

Manufacturer:

Mfr Part:
D4NL-4GDB-B4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormDP5T
Current Rating270 mA, 3 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
IP RatingIP67
IlluminatedNon-Illuminated
Life500000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis Mount
Operating Force60 N
Product TypeInterlock Switches
SeriesD4NL
SubcategorySwitches
TypeGuard Lock Safety Door Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$475.17$475.17
Need more?