Reference Only

D4NH-4DAS

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
D4NH-4DAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD4NH
TypeDoor Switch
Contact Form3PST
Switch FunctionON - (OFF)
ActuatorShafts
Current Rating2.5 A, 10 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Operating Force1 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD4NH4DAS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.48$122.48
$108.78$1,087.80
$102.25$2,556.25
$97.95$4,897.50
$94.24$9,424.00
Need more?
Contact Us